
R7FS124773A01CNE#UA1 | |
|---|---|
DigiKey Part Number | 559-R7FS124773A01CNE#UA1-ND |
Manufacturer | |
Manufacturer Product Number | R7FS124773A01CNE#UA1 |
Description | R7FS124773A01CNE#UA1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ S124 Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 48-HWQFN (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 16K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Core Processor ARM® Cortex®-M0+ | Data Converters A/D 14x14b SAR; D/A 1x12b |
Core Size | Oscillator Type Internal |
Speed 32MHz | Operating Temperature -40°C ~ 105°C (TA) |
Connectivity CANbus, I2C, SCI, SPI, UART/USART, USB | Mounting Type Surface Mount |
Peripherals LVD, POR, PWM, WDT | Supplier Device Package 48-HWQFN (7x7) |
Number of I/O 35 | Package / Case 48-WFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 416 | kr.17.37923 | kr.7,229.76 |
| Unit Price without VAT: | kr.17.37923 |
|---|---|
| Unit Price with VAT: | kr.21.72404 |

