R5F104CGGLA#U0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7FS124772A01CLM#AC1

DigiKey Part Number
R7FS124772A01CLM#AC1-ND
Manufacturer
Manufacturer Product Number
R7FS124772A01CLM#AC1
Description
IC MCU 32BIT 128KB FLASH 36WFLGA
Customer Reference
Detailed Description
ARM® Cortex®-M0+ Renesas Synergy™ S1 Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 36-WFLGA (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
32MHz
Connectivity
CANbus, I2C, SCI, SPI, UART/USART, USB
Peripherals
LVD, POR, PWM, WDT
Number of I/O
25
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Data Converters
A/D 11x14b; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
36-WFLGA (4x4)
Package / Case
36-WFLGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 940
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31/12/2025
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.27.52000kr.27.52
10kr.20.84500kr.208.45
25kr.19.18200kr.479.55
100kr.17.35170kr.1,735.17
490kr.15.96708kr.7,823.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.27.52000
Unit Price with VAT:kr.34.40000