
R7FA6T2BD3CNB#AA0 | |
|---|---|
DigiKey Part Number | 559-R7FA6T2BD3CNB#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA6T2BD3CNB#AA0 |
Description | MCU RA6T2 ARM CM33 240MHZ 512K/6 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 RA6T2 Microcontroller IC 32-Bit 240MHz 512KB (512K x 8) FLASH 64-HWQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 240MHz | |
Connectivity | CANbus, I2C, LINbus, SCI, SPI, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 16K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 18x12b SAR; D/A 4x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-HWQFN (8x8) | |
Package / Case | 64-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.92000 | kr.57.92 |
| 10 | kr.45.03000 | kr.450.30 |
| 25 | kr.41.81000 | kr.1,045.25 |
| 100 | kr.38.27140 | kr.3,827.14 |
| Unit Price without VAT: | kr.57.92000 |
|---|---|
| Unit Price with VAT: | kr.72.40000 |

