


| R7FA6T2AD3CFM#AA0 | |
|---|---|
| DigiKey Part Number | 559-R7FA6T2AD3CFM#AA0-ND | 
| Manufacturer | |
| Manufacturer Product Number | R7FA6T2AD3CFM#AA0 | 
| Description | MCU RA6T2 ARM CM33 240MHZ 512K/6 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | ARM® Cortex®-M33 RA6T2 Microcontroller IC 32-Bit 240MHz 512KB (512K x 8) FLASH 64-LFQFP (10x10) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Core Processor | ARM® Cortex®-M33 | |
| Core Size | 32-Bit | |
| Speed | 240MHz | |
| Connectivity | I2C, LINbus, SCI, SPI, UART/USART | |
| Peripherals | DMA, LVD, POR, PWM, WDT | |
| Number of I/O | 51 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | 16K x 8 | |
| RAM Size | 64K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
| Data Converters | A/D 18x12b SAR; D/A 4x12b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 105°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 64-LFQFP (10x10) | |
| Package / Case | 64-LQFP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.53.50000 | kr.53.50 | 
| 10 | kr.41.49800 | kr.414.98 | 
| 25 | kr.38.49720 | kr.962.43 | 
| 160 | kr.34.33763 | kr.5,494.02 | 
| Unit Price without VAT: | kr.53.50000 | 
|---|---|
| Unit Price with VAT: | kr.66.87500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark