
R7FA6T1AB3CFP#BA0 | |
|---|---|
DigiKey Part Number | 559-R7FA6T1AB3CFP#BA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA6T1AB3CFP#BA0 |
Description | MCU RA6T1 ARM CM4 120MHZ 256K/64 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F RA6T1 Microcontroller IC 32-Bit 120MHz 256KB (256K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 19x12b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M4F | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, IrDA, MMC/SD, SCI, SPI, UART/USART | Supplier Device Package 100-LFQFP (14x14) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 67 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | kr.20.44729 | kr.14,722.05 |
| Unit Price without VAT: | kr.20.44729 |
|---|---|
| Unit Price with VAT: | kr.25.55911 |

