
R7FA6M5AG2CBG#AC0 | |
|---|---|
DigiKey Part Number | 559-R7FA6M5AG2CBG#AC0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA6M5AG2CBG#AC0 |
Description | IC MCU 32BIT 1.5MB FLSH 176LFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 RA6M5 Microcontroller IC 32-Bit 200MHz 1.5MB (1.5M x 8) FLASH 176-LFBGA (13x13) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 512K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 29x12b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M33 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 200MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB | Supplier Device Package 176-LFBGA (13x13) |
Peripherals Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT | Package / Case 176-LFBGA |
Number of I/O 132 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.58000 | kr.67.58 |
| 10 | kr.52.74900 | kr.527.49 |
| 25 | kr.49.04640 | kr.1,226.16 |
| 100 | kr.44.97980 | kr.4,497.98 |
| 250 | kr.43.04048 | kr.10,760.12 |
| 500 | kr.41.87152 | kr.20,935.76 |
| 1.000 | kr.40.90961 | kr.40,909.61 |
| Unit Price without VAT: | kr.67.58000 |
|---|---|
| Unit Price with VAT: | kr.84.47500 |

