
R7F100GGF3CFB#BA0 | |
|---|---|
DigiKey Part Number | 559-R7F100GGF3CFB#BA0-ND |
Manufacturer | |
Manufacturer Product Number | R7F100GGF3CFB#BA0 |
Description | IC MCU 16BIT 96KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 96KB (96K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 12K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 10x8/10b/12b; D/A 2x8b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, SPI, UART/USART | Supplier Device Package 48-LQFP (7x7) |
Peripherals Capacitive Touch, LVD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 40 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.42000 | kr.16.42 |
| 10 | kr.12.21100 | kr.122.11 |
| 25 | kr.11.15320 | kr.278.83 |
| 100 | kr.9.99500 | kr.999.50 |
| 250 | kr.9.44280 | kr.2,360.70 |
| 500 | kr.9.10970 | kr.4,554.85 |
| 2.000 | kr.8.60994 | kr.17,219.88 |
| 4.000 | kr.8.42426 | kr.33,697.04 |
| 6.000 | kr.8.33128 | kr.49,987.68 |
| Unit Price without VAT: | kr.16.42000 |
|---|---|
| Unit Price with VAT: | kr.20.52500 |

