


R7FA4T1BB3CFL#AA0 | |
|---|---|
DigiKey Part Number | 559-R7FA4T1BB3CFL#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA4T1BB3CFL#AA0 |
Description | MCU RA4T1 ARM CM33 100MHZ 256K/4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 RA4T1 Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 4K x 8 |
Series | RAM Size 40K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 8x12b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M33 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 100MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, I3C, IrDA, MMC/SD, SCI, SPI, UART/USART | Supplier Device Package 48-LFQFP (7x7) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 29 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.96000 | kr.25.96 |
| 10 | kr.19.60800 | kr.196.08 |
| 25 | kr.18.01960 | kr.450.49 |
| 100 | kr.16.27430 | kr.1,627.43 |
| 250 | kr.15.44144 | kr.3,860.36 |
| 500 | kr.14.93928 | kr.7,469.64 |
| 1.000 | kr.14.52621 | kr.14,526.21 |
| 2.500 | kr.14.09003 | kr.35,225.08 |
| Unit Price without VAT: | kr.25.96000 |
|---|---|
| Unit Price with VAT: | kr.32.45000 |


