


R7FA4T1BB3CFJ#AA0 | |
|---|---|
DigiKey Part Number | 559-R7FA4T1BB3CFJ#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA4T1BB3CFJ#AA0 |
Description | MCU RA4T1 ARM CM33 100MHZ 256K/4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 RA4T1 Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 4K x 8 |
Series | RAM Size 40K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 5x12b SAR; D/A 1x12b |
Core Processor ARM® Cortex®-M33 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 100MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, I3C, IrDA, MMC/SD, SCI, SPI, UART/USART | Supplier Device Package 32-LQFP (7x7) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 32-LQFP |
Number of I/O 16 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.08000 | kr.23.08 |
| 10 | kr.17.38400 | kr.173.84 |
| 25 | kr.15.95840 | kr.398.96 |
| 100 | kr.14.39370 | kr.1,439.37 |
| 250 | kr.14.01740 | kr.3,504.35 |
| Unit Price without VAT: | kr.23.08000 |
|---|---|
| Unit Price with VAT: | kr.28.85000 |

