


R7FA4M3AE3CFM#AA0 | |
---|---|
DigiKey Part Number | 559-R7FA4M3AE3CFM#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA4M3AE3CFM#AA0 |
Description | IC MCU 32BIT 768KB FLASH 64LFQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 RA4M3 Microcontroller IC 32-Bit 100MHz 768KB (768K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | CANbus, I2C, QSPI, SCI, SPI, UART/USART, USB | |
Peripherals | Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT | |
Number of I/O | 42 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 11x12b SAR; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.39.42000 | kr.39.42 |
10 | kr.30.24600 | kr.302.46 |
25 | kr.27.95280 | kr.698.82 |
160 | kr.24.77881 | kr.3,964.61 |
320 | kr.23.95819 | kr.7,666.62 |
640 | kr.23.28309 | kr.14,901.18 |
1.120 | kr.22.82600 | kr.25,565.12 |
2.560 | kr.22.26973 | kr.57,010.51 |
Unit Price without VAT: | kr.39.42000 |
---|---|
Unit Price with VAT: | kr.49.27500 |