
R7FA2T1074CNK#BA0 | |
|---|---|
DigiKey Part Number | 559-R7FA2T1074CNK#BA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA2T1074CNK#BA0 |
Description | MCU-RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 RA2T1 Microcontroller IC 32-Bit 64MHz 64KB (64K x 8) FLASH 24-HWQFN (4x4) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Core Processor ARM® Cortex®-M23 | Data Converters A/D 9x12b SAR |
Core Size | Oscillator Type Internal |
Speed 64MHz | Operating Temperature -40°C ~ 125°C (TA) |
Connectivity I2C, SCI, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals DMA, LVD, POR, PWM, WDT | Supplier Device Package 24-HWQFN (4x4) |
Number of I/O 17 | Package / Case 24-WFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.920 | kr.6.34634 | kr.24,877.65 |
| Unit Price without VAT: | kr.6.34634 |
|---|---|
| Unit Price with VAT: | kr.7.93293 |

