
R7FA2E1A73CNE#AA0 | |
|---|---|
DigiKey Part Number | 559-R7FA2E1A73CNE#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA2E1A73CNE#AA0 |
Description | IC MCU 32BIT 64KB FLASH 48HWQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 RA2E1 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 48-HWQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M23 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, SmartCard, SPI, UART/USART | |
Peripherals | AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT | |
Number of I/O | 37 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 13x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-HWQFN (7x7) | |
Package / Case | 48-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.27000 | kr.14.27 |
| 10 | kr.10.56600 | kr.105.66 |
| 25 | kr.9.63840 | kr.240.96 |
| 100 | kr.8.61950 | kr.861.95 |
| 416 | kr.7.91353 | kr.3,292.03 |
| 832 | kr.7.65977 | kr.6,372.93 |
| 1.248 | kr.7.53272 | kr.9,400.83 |
| 2.912 | kr.7.30969 | kr.21,285.82 |
| 5.408 | kr.7.17721 | kr.38,814.35 |
| Unit Price without VAT: | kr.14.27000 |
|---|---|
| Unit Price with VAT: | kr.17.83750 |

