
R7FA2E3053CNH#BA0 | |
|---|---|
DigiKey Part Number | 559-R7FA2E3053CNH#BA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA2E3053CNH#BA0 |
Description | MCU RA2E3 ARM CM23 48MHZ 32K/16K |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 RA2E3 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 32-HWQFN (5x5) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 2K x 8 |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Part Status Active | Data Converters A/D 10x12b SAR |
Core Processor ARM® Cortex®-M23 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity I2C, SCI, SPI, UART/USART | Supplier Device Package 32-HWQFN (5x5) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 32-WFQFN Exposed Pad |
Number of I/O 23 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.920 | kr.5.64915 | kr.22,144.67 |
| Unit Price without VAT: | kr.5.64915 |
|---|---|
| Unit Price with VAT: | kr.7.06144 |

