48 HWQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7FA2E1A93CNE#AA0

DigiKey Part Number
559-R7FA2E1A93CNE#AA0-ND
Manufacturer
Manufacturer Product Number
R7FA2E1A93CNE#AA0
Description
IC MCU 32BIT 128KB FLASH 48HWQFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M23 RA2E1 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-HWQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
R7FA2E1A93CNE#AA0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M23
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, SmartCard, SPI, UART/USART
Peripherals
AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT
Number of I/O
37
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Data Converters
A/D 13x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-HWQFN (7x7)
Package / Case
48-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.15.81000kr.15.81
10kr.11.73100kr.117.31
25kr.10.71880kr.267.97
100kr.9.60380kr.960.38
416kr.8.83046kr.3,673.47
832kr.8.55269kr.7,115.84
1.248kr.8.41349kr.10,500.04
2.912kr.8.16930kr.23,789.00
5.408kr.8.02419kr.43,394.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.15.81000
Unit Price with VAT:kr.19.76250