
R7FA2E1A53CNH#AA0 | |
|---|---|
DigiKey Part Number | 559-R7FA2E1A53CNH#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA2E1A53CNH#AA0 |
Description | IC MCU 32BIT 32KB FLASH 32HWQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 RA2E1 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 32-HWQFN (5x5) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 16K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 10x12b SAR |
Core Processor ARM® Cortex®-M23 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity I2C, SmartCard, SPI, UART/USART | Supplier Device Package 32-HWQFN (5x5) |
Peripherals AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT | Package / Case 32-WFQFN Exposed Pad |
Number of I/O 23 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.93000 | kr.12.93 |
| 10 | kr.9.54800 | kr.95.48 |
| 25 | kr.8.69600 | kr.217.40 |
| 100 | kr.7.75890 | kr.775.89 |
| 490 | kr.7.05035 | kr.3,454.67 |
| 980 | kr.6.82753 | kr.6,690.98 |
| 1.470 | kr.6.71591 | kr.9,872.39 |
| 2.940 | kr.6.55226 | kr.19,263.64 |
| 5.390 | kr.6.43308 | kr.34,674.30 |
| Unit Price without VAT: | kr.12.93000 |
|---|---|
| Unit Price with VAT: | kr.16.16250 |

