Parametric Equivalent

| R7F7010293AFP-C#BA4 | |
|---|---|
| DigiKey Part Number | 559-R7F7010293AFP-C#BA4-ND | 
| Manufacturer | |
| Manufacturer Product Number | R7F7010293AFP-C#BA4 | 
| Description | IC MCU 32BIT 1MB FLASH 144LFQFP | 
| Customer Reference | |
| Detailed Description | RH850G3K RH850/F1L Microcontroller IC 32-Bit 80MHz 1MB (1M x 8) FLASH 144-LFQFP (20x20) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Core Processor | RH850G3K | |
| Core Size | 32-Bit | |
| Speed | 80MHz | |
| Connectivity | CANbus, CSI, I2C, LINbus, SPI, UART/USART | |
| Peripherals | DMA, I2S, LCD, LVD, POR, PWM, WDT | |
| Number of I/O | 120 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | 32K x 8 | |
| RAM Size | 128K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
| Data Converters | A/D 24x10b/12b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 105°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 144-LFQFP (20x20) | |
| Package / Case | 144-LQFP | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark