R7F101GLG2DFB#BA0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.1.53480
Datasheet
RL78 RL78/G24 Microcontroller IC 16-Bit 48MHz 128KB (128K x 8) FLASH 64-LFQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RL78 RL78/G24 Microcontroller IC 16-Bit 48MHz 128KB (128K x 8) FLASH 64-LFQFP (10x10)
64 LQFP

R7F101GLG2DFB#BA0

DigiKey Part Number
559-R7F101GLG2DFB#BA0-ND
Manufacturer
Manufacturer Product Number
R7F101GLG2DFB#BA0
Description
RL78/G24 FLASH:128KB, 64PIN LFQF
Customer Reference
Detailed Description
RL78 RL78/G24 Microcontroller IC 16-Bit 48MHz 128KB (128K x 8) FLASH 64-LFQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
4K x 8
Series
RAM Size
12K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Part Status
Obsolete
Data Converters
A/D 23x8/10/12b; D/A 3x8/10b
Core Processor
RL78
Oscillator Type
Internal
Core Size
16-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
48MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, LINbus, SPI, UART/USART
Supplier Device Package
64-LFQFP (10x10)
Peripherals
LVD, POR, PWM, WDT
Package / Case
64-LQFP
Number of I/O
54
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R7F101GLG2DFB#BA1Renesas Electronics Corporation0559-R7F101GLG2DFB#BA1-NDkr.1.53480MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes