
R7F101GJE3CFA#AA1 | |
|---|---|
DigiKey Part Number | 559-R7F101GJE3CFA#AA1-ND |
Manufacturer | |
Manufacturer Product Number | R7F101GJE3CFA#AA1 |
Description | 16-BIT GENERAL MCU RL78/G24 64K |
Customer Reference | |
Detailed Description | RL78 RL78/G24 Microcontroller IC 16-Bit 48MHz 64KB (64K x 8) FLASH 52-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 4K x 8 |
Series | RAM Size 12K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 23x8/10/12b; D/A 3x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, SPI, UART/USART | Supplier Device Package 52-LQFP (10x10) |
Peripherals LVD, POR, PWM, WDT | Package / Case 52-LQFP |
Number of I/O 44 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R7F101GJE3CFA#BA1 | Renesas Electronics Corporation | 0 | 559-R7F101GJE3CFA#BA1-ND | kr.11.03289 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.64000 | kr.18.64 |
| 10 | kr.13.91600 | kr.139.16 |
| 25 | kr.12.74080 | kr.318.52 |
| 160 | kr.11.11563 | kr.1,778.50 |
| 320 | kr.10.69500 | kr.3,422.40 |
| 640 | kr.10.34895 | kr.6,623.33 |
| Unit Price without VAT: | kr.18.64000 |
|---|---|
| Unit Price with VAT: | kr.23.30000 |

