RL78 RL78/G24 Microcontroller IC 16-Bit 48MHz 128KB (128K x 8) FLASH 40-HWQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7F101GEG4CNP#AA1

DigiKey Part Number
559-R7F101GEG4CNP#AA1-ND
Manufacturer
Manufacturer Product Number
R7F101GEG4CNP#AA1
Description
16-BIT GENERAL MCU RL78/G24 128K
Customer Reference
Detailed Description
RL78 RL78/G24 Microcontroller IC 16-Bit 48MHz 128KB (128K x 8) FLASH 40-HWQFN (6x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
4K x 8
Series
RAM Size
12K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Obsolete
Data Converters
A/D 19x8/10b/12b; D/A 3x8/10b
Core Processor
RL78
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 125°C (TA)
Speed
48MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, LINbus, SPI, UART/USART
Supplier Device Package
40-HWQFN (6x6)
Peripherals
LVD, POR, PWM, WDT
Package / Case
40-WFQFN Exposed Pad
Number of I/O
33
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R7F101GEG4CNP#BA1Renesas Electronics Corporation0559-R7F101GEG4CNP#BA1-NDkr.10.96794MFR Recommended
In-Stock: 980
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.20.80000kr.20.80
10kr.15.61500kr.156.15
25kr.14.32080kr.358.02
100kr.12.89490kr.1,289.49
490kr.11.81594kr.5,789.81
980kr.11.47683kr.11,247.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.20.80000
Unit Price with VAT:kr.26.00000