R7F100GMN2DFB#AA0 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 360
Unit Price: kr.40.01000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.24.79953
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.21.61833
Datasheet
RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 768KB (768K x 8) FLASH 80-LFQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7F100GMN2DFB#AA0

DigiKey Part Number
559-R7F100GMN2DFB#AA0-ND
Manufacturer
Manufacturer Product Number
R7F100GMN2DFB#AA0
Description
IC MCU 16BIT 768KB FLASH 80LQFP
Customer Reference
Detailed Description
RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 768KB (768K x 8) FLASH 80-LFQFP (12x12)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
8K x 8
Series
RAM Size
48K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Part Status
Obsolete
Data Converters
A/D 17x8/10b/12b; D/A 2x8b
Core Processor
RL78
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, LINbus, SPI, UART/USART
Supplier Device Package
80-LFQFP (12x12)
Peripherals
Capacitive Touch, LVD, POR, PWM, WDT
Package / Case
80-LQFP
Number of I/O
70
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R7F100GMN2DFA#AA0Renesas Electronics Corporation360559-R7F100GMN2DFA#AA0-NDkr.40.01000Parametric Equivalent
R7F100GMN2DFA#BA0Renesas Electronics Corporation0559-R7F100GMN2DFA#BA0-NDkr.24.79953Parametric Equivalent
R7F100GMN2DFB#BA0Renesas Electronics Corporation0559-R7F100GMN2DFB#BA0-NDkr.21.61833Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types