New at DigiKey
RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 384KB (384K x 8) FLASH 64-LFQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 384KB (384K x 8) FLASH 64-LFQFP (10x10)
64 LQFP

R7F100GLK3CFB#UA0

DigiKey Part Number
559-R7F100GLK3CFB#UA0-ND
Manufacturer
Manufacturer Product Number
R7F100GLK3CFB#UA0
Description
R7F100GLK3CFB#UA0
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 384KB (384K x 8) FLASH 64-LFQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
8K x 8
Packaging
Tray
RAM Size
32K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Core Processor
RL78
Data Converters
A/D 12x8/10b/12b; D/A 2x8b
Core Size
Oscillator Type
Internal
Speed
32MHz
Operating Temperature
-40°C ~ 105°C (TA)
Connectivity
CSI, I2C, LINbus, SPI, UART/USART
Mounting Type
Surface Mount
Peripherals
Capacitive Touch, LVD, POR, PWM, WDT
Supplier Device Package
64-LFQFP (10x10)
Number of I/O
54
Package / Case
64-LQFP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tray
QuantityUnit PriceExt Price
160kr.16.69563kr.2,671.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.16.69563
Unit Price with VAT:kr.20.86954