SH2A-FPU SuperH® SH7216 Microcontroller IC 32-Bit 200MHz 1MB (1M x 8) FLASH 176-LFQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F72167BDFP#V1

DigiKey Part Number
559-R5F72167BDFP#V1-ND
Manufacturer
Manufacturer Product Number
R5F72167BDFP#V1
Description
7216 FL 1M/128K FPU 176-LQFP(24X
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SH2A-FPU SuperH® SH7216 Microcontroller IC 32-Bit 200MHz 1MB (1M x 8) FLASH 176-LFQFP (24x24)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
32K x 8
Series
RAM Size
128K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Part Status
Active
Data Converters
A/D 8x12b
Core Processor
SH2A-FPU
Oscillator Type
External
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
200MHz
Mounting Type
Surface Mount
Connectivity
CANbus, Ethernet, I2C, SCI, SPI, USB
Supplier Device Package
176-LFQFP (24x24)
Peripherals
DMA, PWM, WDT
Package / Case
176-LQFP
Number of I/O
112
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
40kr.299.25750kr.11,970.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.299.25750
Unit Price with VAT:kr.374.07188