
R5F572TKGDFB#30 | |
|---|---|
DigiKey Part Number | 559-R5F572TKGDFB#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F572TKGDFB#30 |
Description | IC MCU 32BIT 1MB FLASH 144LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv3 RX72T Microcontroller IC 32-Bit 200MHz 1MB (1M x 8) FLASH 144-LFQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 32K x 8 |
Packaging Tray | RAM Size 128K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 30x12b; D/A 2x12b |
Core Processor RXv3 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 200MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTG | Supplier Device Package 144-LFQFP (20x20) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 144-LQFP |
Number of I/O 110 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.80.96000 | kr.80.96 |
| 10 | kr.63.60900 | kr.636.09 |
| 60 | kr.56.04350 | kr.3,362.61 |
| 120 | kr.53.99725 | kr.6,479.67 |
| 300 | kr.51.83690 | kr.15,551.07 |
| 540 | kr.50.71670 | kr.27,387.02 |
| 1.020 | kr.49.69609 | kr.50,690.01 |
| Unit Price without VAT: | kr.80.96000 |
|---|---|
| Unit Price with VAT: | kr.101.20000 |

