Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R5F572NNDGBD#20 | |
|---|---|
DigiKey Part Number | 559-R5F572NNDGBD#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F572NNDGBD#20 |
Description | IC MCU 32BIT 4MB FLASH 224LFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv3 RX Microcontroller IC 32-Bit 240MHz 4MB (4M x 8) FLASH 224-LFBGA (13x13) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 32K x 8 |
Series | RAM Size 1M x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 29x12b; D/A 2x12b |
Core Processor RXv3 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 240MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTG | Supplier Device Package 224-LFBGA (13x13) |
Peripherals DMA, LCD, LVD, POR, PWM, WDT | Package / Case 224-LFBGA |
Number of I/O 182 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F572MNDGBD#20 | Renesas Electronics Corporation | 38 | 559-R5F572MNDGBD#20-ND | kr.151.21000 | Parametric Equivalent |
| R5F572MNHGBD#20 | Renesas Electronics Corporation | 160 | 559-R5F572MNHGBD#20-ND | kr.154.95000 | Parametric Equivalent |
| R5F572NNHGBD#20 | Renesas Electronics Corporation | 160 | 559-R5F572NNHGBD#20-ND | kr.142.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | kr.97.14781 | kr.15,543.65 |
| Unit Price without VAT: | kr.97.14781 |
|---|---|
| Unit Price with VAT: | kr.121.43476 |


