
R5F572MNHDBD#20 | |
|---|---|
DigiKey Part Number | 559-R5F572MNHDBD#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F572MNHDBD#20 |
Description | IC MCU 32BIT 4MB FLASH 224LFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv3 RX72M Microcontroller IC 32-Bit 240MHz 4MB (4M x 8) FLASH 224-LFBGA (13x13) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 32K x 8 |
Packaging Tray | RAM Size 1M x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 29x12b; D/A 2x12b |
Core Processor RXv3 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 240MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTG | Supplier Device Package 224-LFBGA (13x13) |
Peripherals DMA, LCD, LVD, POR, PWM, WDT | Package / Case 224-LFBGA |
Number of I/O 182 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.145.63000 | kr.145.63 |
| 10 | kr.116.58000 | kr.1,165.80 |
| 25 | kr.109.32440 | kr.2,733.11 |
| 160 | kr.99.28363 | kr.15,885.38 |
| 320 | kr.96.68778 | kr.30,940.09 |
| 640 | kr.94.55139 | kr.60,512.89 |
| Unit Price without VAT: | kr.145.63000 |
|---|---|
| Unit Price with VAT: | kr.182.03750 |

