R5F571MGHDFB#10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.95.19510
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.96.26906

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.96.75725
RXv2 RX71M Microcontroller IC 32-Bit 240MHz 2.5MB (2.5M x 8) FLASH 144-LFQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F571MGHDFB#10

DigiKey Part Number
559-R5F571MGHDFB#10-ND
Manufacturer
Manufacturer Product Number
R5F571MGHDFB#10
Description
IC MCU 32BIT 2.5MB FLSH 144LFQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RXv2 RX71M Microcontroller IC 32-Bit 240MHz 2.5MB (2.5M x 8) FLASH 144-LFQFP (20x20)
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
64K x 8
Packaging
Tray
RAM Size
512K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 29x12b; D/A 2x12b
Core Processor
RXv2
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
240MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTG
Supplier Device Package
144-LFQFP (20x20)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
144-LQFP
Number of I/O
111
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F571MGCDFB#10Renesas Electronics Corporation0559-R5F571MGCDFB#10-NDkr.95.19510Parametric Equivalent
R5F571MGDDFB#10Renesas Electronics Corporation0559-R5F571MGDDFB#10-NDkr.96.26906Parametric Equivalent
R5F571MGGDFB#10Renesas Electronics Corporation0559-R5F571MGGDFB#10-NDkr.96.75725Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
480kr.97.83123kr.46,958.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.97.83123
Unit Price with VAT:kr.122.28904