
R5F56604ADFB#30 | |
|---|---|
DigiKey Part Number | 559-R5F56604ADFB#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F56604ADFB#30 |
Description | IC MCU 32BIT 512KB FLASH 144LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv3 RX600 Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 144-LFQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 32K x 8 |
Series | RAM Size 128K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 24x12b; D/A 2x12b |
Core Processor RXv3 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, LINbus, SCI, SPI | Supplier Device Package 144-LFQFP (20x20) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 144-LQFP |
Number of I/O 133 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.21000 | kr.50.21 |
| 10 | kr.38.87700 | kr.388.77 |
| 60 | kr.33.93167 | kr.2,035.90 |
| 120 | kr.33.29400 | kr.3,995.28 |
| Unit Price without VAT: | kr.50.21000 |
|---|---|
| Unit Price with VAT: | kr.62.76250 |

