
R7F7016514ABG-C#BC1 | |
|---|---|
DigiKey Part Number | 559-R7F7016514ABG-C#BC1-ND |
Manufacturer | |
Manufacturer Product Number | R7F7016514ABG-C#BC1 |
Description | IC MCU 32BIT 4MB FLASH 233FPBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RH850G3KH RH850/F1KM-S4 Microcontroller IC 32-Bit 240MHz 4MB (4M x 8) FLASH 233-FPBGA |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 128K x 8 |
Series | RAM Size 512K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Active | Data Converters A/D 38x10b, 32x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor RH850G3KH | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Grade Automotive |
Speed 240MHz | Qualification AEC-Q100 |
Connectivity CANbus, CSI, I2C, LINbus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals DMA, PWM, WDT | Supplier Device Package 233-FPBGA |
Number of I/O 174 | Package / Case 233-BGA |
Program Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.071 | kr.85.78020 | kr.91,870.59 |
| Unit Price without VAT: | kr.85.78020 |
|---|---|
| Unit Price with VAT: | kr.107.22525 |

