
R5F565N9BDLJ#20 | |
|---|---|
DigiKey Part Number | R5F565N9BDLJ#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F565N9BDLJ#20 |
Description | IC MCU 32BIT 1MB FLASH 100TFLGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX65N Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 100-TFLGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | R5F565N9BDLJ#20 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 22x12b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor RXv2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 120MHz | Supplier Device Package 100-TFLGA (7x7) |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, QSPI, SCI, SPI, UART/USART, USB | Package / Case 100-TFLGA |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.21000 | kr.54.21 |
| 10 | kr.42.06600 | kr.420.66 |
| 25 | kr.39.03160 | kr.975.79 |
| 100 | kr.36.22300 | kr.3,622.30 |
| Unit Price without VAT: | kr.54.21000 |
|---|---|
| Unit Price with VAT: | kr.67.76250 |

