


R5F5651EDDFM#10 | |
|---|---|
DigiKey Part Number | 559-R5F5651EDDFM#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F5651EDDFM#10 |
Description | IC MCU 32BIT 2MB FLASH 64LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX651 Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 32K x 8 |
Packaging Tray | RAM Size 640K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 10x12b; D/A 1x12b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, MMC/SD, QSPI, SCI, SPI, UART/USART, USB | Supplier Device Package 64-LFQFP (10x10) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 42 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F5651EDDFM#30 | Renesas Electronics Corporation | 164 | R5F5651EDDFM#30-ND | kr.62.13000 | Parametric Equivalent |
| R5F5651EHDFM#30 | Renesas Electronics Corporation | 792 | 559-R5F5651EHDFM#30-ND | kr.65.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.13000 | kr.62.13 |
| 10 | kr.48.36800 | kr.483.68 |
| 25 | kr.44.93280 | kr.1,123.32 |
| 100 | kr.41.15420 | kr.4,115.42 |
| 250 | kr.39.35340 | kr.9,838.35 |
| 500 | kr.38.26774 | kr.19,133.87 |
| 1.280 | kr.37.09569 | kr.47,482.48 |
| Unit Price without VAT: | kr.62.13000 |
|---|---|
| Unit Price with VAT: | kr.77.66250 |

