


R5F56517FGFM#30 | |
|---|---|
DigiKey Part Number | 559-R5F56517FGFM#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F56517FGFM#30 |
Description | IC MCU 32BIT 768KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX651 Microcontroller IC 32-Bit 120MHz 768KB (768K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b; D/A 1x12b |
Core Processor RXv2 | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, MMC/SD, QSPI, SCI, SPI, UART/USART, USB | Supplier Device Package 64-LFQFP (10x10) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 42 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.47000 | kr.50.47 |
| 10 | kr.39.08600 | kr.390.86 |
| 25 | kr.36.23960 | kr.905.99 |
| 160 | kr.33.48906 | kr.5,358.25 |
| Unit Price without VAT: | kr.50.47000 |
|---|---|
| Unit Price with VAT: | kr.63.08750 |

