
R5F56517FDFP#30 | |
|---|---|
DigiKey Part Number | 559-R5F56517FDFP#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F56517FDFP#30 |
Description | IC MCU 32BIT 768KB FLSH 100LFQFP |
Customer Reference | |
Detailed Description | RXv2 RX651 Microcontroller IC 32-Bit 120MHz 768KB (768K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 22x12b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor RXv2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 120MHz | Supplier Device Package 100-LFQFP (14x14) |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, QSPI, SCI, SPI, UART/USART, USB | Package / Case 100-LQFP |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.04000 | kr.51.04 |
| 10 | kr.39.51700 | kr.395.17 |
| 90 | kr.33.67667 | kr.3,030.90 |
| 180 | kr.32.46611 | kr.5,843.90 |
| 270 | kr.31.85993 | kr.8,602.18 |
| Unit Price without VAT: | kr.51.04000 |
|---|---|
| Unit Price with VAT: | kr.63.80000 |

