RXv2 RX651 Microcontroller IC 32-Bit 120MHz 768KB (768K x 8) FLASH 64-LFQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RXv2 RX651 Microcontroller IC 32-Bit 120MHz 768KB (768K x 8) FLASH 64-LFQFP (10x10)
64 LQFP

R5F56517BGFM#30

DigiKey Part Number
559-R5F56517BGFM#30-ND
Manufacturer
Manufacturer Product Number
R5F56517BGFM#30
Description
IC MCU 32BIT 768KB FLASH 64LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RXv2 RX651 Microcontroller IC 32-Bit 120MHz 768KB (768K x 8) FLASH 64-LFQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
256K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Part Status
Active
Data Converters
A/D 10x12b; D/A 1x12b
Core Processor
RXv2
Oscillator Type
External
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
120MHz
Mounting Type
Surface Mount
Connectivity
I2C, LINbus, MMC/SD, QSPI, SCI, SPI, UART/USART, USB
Supplier Device Package
64-LFQFP (10x10)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
64-LQFP
Number of I/O
42
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 320
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.48.63000kr.48.63
10kr.37.59600kr.375.96
25kr.34.83720kr.870.93
160kr.32.12238kr.5,139.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.48.63000
Unit Price with VAT:kr.60.78750