RXv2 RX651 Microcontroller IC 32-Bit 120MHz 768KB (768K x 8) FLASH 145-TFLGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F56517ADLK#20

DigiKey Part Number
R5F56517ADLK#20-ND
Manufacturer
Manufacturer Product Number
R5F56517ADLK#20
Description
IC MCU 32BIT 768KB FLSH 145TFLGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RXv2 RX651 Microcontroller IC 32-Bit 120MHz 768KB (768K x 8) FLASH 145-TFLGA (7x7)
Datasheet
 Datasheet
EDA/CAD Models
R5F56517ADLK#20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
256K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Part Status
Active
Data Converters
A/D 29x12b; D/A 2x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
RXv2
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
120MHz
Supplier Device Package
145-TFLGA (7x7)
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, QSPI, SCI, SPI, UART/USART, USB
Package / Case
145-TFLGA
Peripherals
DMA, LVD, POR, PWM, WDT
Base Product Number
Number of I/O
111
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 416
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.52.62000kr.52.62
10kr.40.79200kr.407.92
25kr.37.83720kr.945.93
100kr.35.05130kr.3,505.13
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.52.62000
Unit Price with VAT:kr.65.77500