
R5F56308DDFP#V0 | |
|---|---|
DigiKey Part Number | R5F56308DDFP#V0-ND |
Manufacturer | |
Manufacturer Product Number | R5F56308DDFP#V0 |
Description | IC MCU 32BIT 512KB FLASH 100LQFP |
Customer Reference | |
Detailed Description | RX RX600 Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | R5F56308DDFP#V0 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 32K x 8 |
Packaging Tray | RAM Size 64K x 8 |
Part Status Not For New Designs | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b, 14x12b; D/A 1x10b |
Core Processor RX | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 100MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, LINbus, SCI, SPI, USB | Supplier Device Package 100-LFQFP (14x14) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 78 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.93.13000 | kr.93.13 |
| 10 | kr.73.50600 | kr.735.06 |
| 90 | kr.63.54722 | kr.5,719.25 |
| 180 | kr.61.48217 | kr.11,066.79 |
| 270 | kr.60.44815 | kr.16,321.00 |
| 540 | kr.58.93170 | kr.31,823.12 |
| 1.080 | kr.57.68367 | kr.62,298.36 |
| Unit Price without VAT: | kr.93.13000 |
|---|---|
| Unit Price with VAT: | kr.116.41250 |

