


R5F526TAAGFM#10 | |
|---|---|
DigiKey Part Number | 559-R5F526TAAGFM#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F526TAAGFM#10 |
Description | 32BIT MCU RX26T 256/48K LFQFP64 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv3 RX26T Microcontroller IC 32-Bit 120MHz 256KB (256K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 16K x 8 |
Series | RAM Size 48K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 15x12b; D/A 2x12b |
Core Processor RXv3 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SCI, SPI, UART/USART | Supplier Device Package 64-LFQFP (10x10) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 49 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F526TACGFM#10 | Renesas Electronics Corporation | 1.280 | 559-R5F526TACGFM#10-ND | kr.40.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.76000 | kr.35.76 |
| 10 | kr.27.35100 | kr.273.51 |
| 25 | kr.25.25360 | kr.631.34 |
| 100 | kr.22.94570 | kr.2,294.57 |
| 250 | kr.21.84536 | kr.5,461.34 |
| 500 | kr.21.18194 | kr.10,590.97 |
| Unit Price without VAT: | kr.35.76000 |
|---|---|
| Unit Price with VAT: | kr.44.70000 |

