R5F523E6ADNF#U0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 490
Unit Price: kr.290.28000
Datasheet
40-HWQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F523E6ADNF#U0

DigiKey Part Number
559-R5F523E6ADNF#U0-ND
Manufacturer
Manufacturer Product Number
R5F523E6ADNF#U0
Description
IC MCU 32BIT 256KB FLASH 40HWQFN
Customer Reference
Detailed Description
RXv2 RX200 Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 40-HWQFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
RXv2
Core Size
32-Bit
Speed
32MHz
Connectivity
CANbus, I2C, SCI, SPI
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
20
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 4x12b, 6x24b Sigma-Delta
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
40-HWQFN (6x6)
Package / Case
40-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes