
R5F52317BDNE#00 | |
|---|---|
DigiKey Part Number | 559-R5F52317BDNE#00TR-ND - Tape & Reel (TR) 559-R5F52317BDNE#00CT-ND - Cut Tape (CT) 559-R5F52317BDNE#00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F52317BDNE#00 |
Description | IC MCU 32BIT 384KB FLASH 48WFQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX231 Microcontroller IC 32-Bit 54MHz 384KB (384K x 8) FLASH 48-HWQFN (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 64K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 8x12b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 54MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SCI, SPI, SSI, USB OTG | Supplier Device Package 48-HWQFN (7x7) |
Peripherals Capacitive Touch, DMA, LVD, POR, PWM, WDT | Package / Case 48-WFQFN Exposed Pad |
Number of I/O 30 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.328 | kr.27.92389 | kr.92,930.71 |
| Unit Price without VAT: | kr.27.92389 |
|---|---|
| Unit Price with VAT: | kr.34.90486 |

