Direct

R5F52306ADNE#U0 | |
|---|---|
DigiKey Part Number | R5F52306ADNE#U0-ND |
Manufacturer | |
Manufacturer Product Number | R5F52306ADNE#U0 |
Description | IC MCU 32BIT 256KB FLASH 48HWQFN |
Customer Reference | |
Detailed Description | RXv2 RX200 Microcontroller IC 32-Bit 54MHz 256KB (256K x 8) FLASH 48-HWQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | R5F52306ADNE#U0 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 32K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x12b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 54MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SCI, SPI, SSI | Supplier Device Package 48-HWQFN (7x7) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 48-WFQFN Exposed Pad |
Number of I/O 34 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F52306ADNE#20 | Renesas Electronics Corporation | 0 | 559-R5F52306ADNE#20-ND | kr.18.55089 | Direct |


