
R5F52305ADFM#30 | |
|---|---|
DigiKey Part Number | R5F52305ADFM#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F52305ADFM#30 |
Description | IC MCU 32BIT 128KB FLASH 64LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX230 Microcontroller IC 32-Bit 54MHz 128KB (128K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | R5F52305ADFM#30 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 32K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x12b; D/A 2x12b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 54MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SCI, SPI, SSI | Supplier Device Package 64-LFQFP (10x10) |
Peripherals Capacitive Touch, DMA, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 47 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.91000 | kr.28.91 |
| 10 | kr.21.93600 | kr.219.36 |
| 25 | kr.20.19160 | kr.504.79 |
| 160 | kr.17.77263 | kr.2,843.62 |
| 320 | kr.17.14672 | kr.5,486.95 |
| 640 | kr.16.63170 | kr.10,644.29 |
| 1.120 | kr.16.28327 | kr.18,237.26 |
| 2.560 | kr.15.85899 | kr.40,599.01 |
| Unit Price without VAT: | kr.28.91000 |
|---|---|
| Unit Price with VAT: | kr.36.13750 |


