
R5F52105BDLK#U0 | |
|---|---|
DigiKey Part Number | R5F52105BDLK#U0-ND |
Manufacturer | |
Manufacturer Product Number | R5F52105BDLK#U0 |
Description | IC MCU 32BIT 128KB FLSH 145TFLGA |
Customer Reference | |
Detailed Description | RX RX200 Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 145-TFLGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | R5F52105BDLK#U0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Core Processor | RX | |
Core Size | 32-Bit | |
Speed | 50MHz | |
Connectivity | EBI/EMI, I2C, SCI, SPI | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 122 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 20K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 5.5V | |
Data Converters | A/D 16x12b; D/A 2x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 145-TFLGA (7x7) | |
Package / Case | 145-TFLGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 416 | kr.42.85399 | kr.17,827.26 |
| Unit Price without VAT: | kr.42.85399 |
|---|---|
| Unit Price with VAT: | kr.53.56749 |

