Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



R5F51406ADFM#10 | |
|---|---|
DigiKey Part Number | 559-R5F51406ADFM#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F51406ADFM#10 |
Description | IC MCU 32BIT 256KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX140 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 15x12b; D/A 2x8b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SCI, SPI | Supplier Device Package 64-LFQFP (10x10) |
Peripherals Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, WDT | Package / Case 64-LQFP |
Number of I/O 53 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F51406ADFK#10 | Renesas Electronics Corporation | 720 | 559-R5F51406ADFK#10-ND | kr.26.82000 | Parametric Equivalent |
| R5F51406ADFK#30 | Renesas Electronics Corporation | 522 | 559-R5F51406ADFK#30-ND | kr.26.82000 | Parametric Equivalent |
| R5F51406ADFM#30 | Renesas Electronics Corporation | 288 | 559-R5F51406ADFM#30-ND | kr.27.90000 | Parametric Equivalent |
| R5F51406BDFK#10 | Renesas Electronics Corporation | 0 | 559-R5F51406BDFK#10-ND | kr.17.96500 | Parametric Equivalent |
| R5F51406BDFK#30 | Renesas Electronics Corporation | 540 | 559-R5F51406BDFK#30-ND | kr.28.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.280 | kr.16.59812 | kr.21,245.59 |
| Unit Price without VAT: | kr.16.59812 |
|---|---|
| Unit Price with VAT: | kr.20.74765 |



