Parametric Equivalent

R5F51403AGNH#50 | |
|---|---|
DigiKey Part Number | 559-R5F51403AGNH#50TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R5F51403AGNH#50 |
Description | IC MCU 32BIT 64KB FLASH 32WFQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX140 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 32-HWQFN (5x5) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 4K x 8 |
Series | RAM Size 16K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 8x12b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity I2C, SCI, SPI | Supplier Device Package 32-HWQFN (5x5) |
Peripherals Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, WDT | Package / Case 32-WFQFN Exposed Pad |
Number of I/O 23 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F51403AGNH#10 | Renesas Electronics Corporation | 0 | 559-R5F51403AGNH#10TR-ND | kr.9.17778 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.9.17778 | kr.22,944.45 |
| Unit Price without VAT: | kr.9.17778 |
|---|---|
| Unit Price with VAT: | kr.11.47223 |


