
R5F51308ADFP#10 | |
---|---|
DigiKey Part Number | 559-R5F51308ADFP#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F51308ADFP#10 |
Description | IC MCU 32BIT 512KB FLSH 100LFQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RX RX130 Microcontroller IC 32-Bit 32MHz 512KB (512K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RX | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SCI, SPI | |
Peripherals | Capacitive Touch, DMA, LVD, POR, PWM, WDT | |
Number of I/O | 88 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 48K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 24x12b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.37.76000 | kr.37.76 |
10 | kr.28.92800 | kr.289.28 |
25 | kr.26.72400 | kr.668.10 |
100 | kr.24.29890 | kr.2,429.89 |
250 | kr.23.14292 | kr.5,785.73 |
720 | kr.22.13058 | kr.15,934.02 |
1.440 | kr.21.61289 | kr.31,122.56 |
2.880 | kr.21.18687 | kr.61,018.19 |
Unit Price without VAT: | kr.37.76000 |
---|---|
Unit Price with VAT: | kr.47.20000 |