
R5F51116ADFM#1A | |
|---|---|
DigiKey Part Number | 559-R5F51116ADFM#1A-ND |
Manufacturer | |
Manufacturer Product Number | R5F51116ADFM#1A |
Description | IC MCU 32BIT 256KB FLASH 64LFQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RX RX111 Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RX | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, SCI, SPI, USB OTG | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 46 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 14x12b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.54000 | kr.23.54 |
| 10 | kr.17.71800 | kr.177.18 |
| 25 | kr.16.27200 | kr.406.80 |
| 100 | kr.14.67760 | kr.1,467.76 |
| 250 | kr.13.91808 | kr.3,479.52 |
| 500 | kr.13.45998 | kr.6,729.99 |
| 1.280 | kr.12.96561 | kr.16,595.98 |
| 2.560 | kr.12.67616 | kr.32,450.97 |
| 5.120 | kr.12.43793 | kr.63,682.20 |
| Unit Price without VAT: | kr.23.54000 |
|---|---|
| Unit Price with VAT: | kr.29.42500 |


