
R5F101LEABG#W0 | |
|---|---|
DigiKey Part Number | 559-R5F101LEABG#W0TR-ND - Tape & Reel (TR) 559-R5F101LEABG#W0CT-ND - Cut Tape (CT) 559-R5F101LEABG#W0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F101LEABG#W0 |
Description | IC MCU 16BIT 64KB FLASH 64VFBGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 64-VFBGA (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 12x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-VFBGA (4x4) | |
Package / Case | 64-VFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.12000 | kr.21.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.66432 | kr.11,664.32 |
| Unit Price without VAT: | kr.21.12000 |
|---|---|
| Unit Price with VAT: | kr.26.40000 |

