
R5F51111ADFM#3A | |
|---|---|
DigiKey Part Number | R5F51111ADFM#3A-ND |
Manufacturer | |
Manufacturer Product Number | R5F51111ADFM#3A |
Description | IC MCU 32BIT 32KB FLASH 64LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RX RX111 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | R5F51111ADFM#3A Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 10K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 14x12b; D/A 2x8b |
Core Processor RX | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, SCI, SPI, USB OTG | Supplier Device Package 64-LFQFP (10x10) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 46 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.26000 | kr.18.26 |
| 10 | kr.13.64400 | kr.136.44 |
| 25 | kr.12.48200 | kr.312.05 |
| 160 | kr.10.87431 | kr.1,739.89 |
| 320 | kr.10.45863 | kr.3,346.76 |
| 640 | kr.10.11656 | kr.6,474.60 |
| 1.120 | kr.9.88508 | kr.11,071.29 |
| 2.560 | kr.9.60339 | kr.24,584.68 |
| 5.120 | kr.9.41272 | kr.48,193.13 |
| Unit Price without VAT: | kr.18.26000 |
|---|---|
| Unit Price with VAT: | kr.22.82500 |

