Direct

R5F51103ADNF#U0 | |
|---|---|
DigiKey Part Number | R5F51103ADNF#U0-ND |
Manufacturer | |
Manufacturer Product Number | R5F51103ADNF#U0 |
Description | IC MCU 32BIT 64KB FLASH 40HWQFN |
Customer Reference | |
Detailed Description | RX RX110 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 40-HWQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | R5F51103ADNF#U0 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 10K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 8x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor RX | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 40-HWQFN (6x6) |
Connectivity I2C, SCI, SPI | Package / Case 40-WFQFN Exposed Pad |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 28 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F51103ADNF#20 | Renesas Electronics Corporation | 10 | 559-R5F51103ADNF#20-ND | kr.14.39000 | Direct |


