MFR Recommended

R5F51103ADNE#U0 | |
|---|---|
DigiKey Part Number | R5F51103ADNE#U0-ND |
Manufacturer | |
Manufacturer Product Number | R5F51103ADNE#U0 |
Description | IC MCU 32BIT 64KB FLASH 64HVQFN |
Customer Reference | |
Detailed Description | RX RX110 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 64-HVQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | R5F51103ADNE#U0 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 10K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Not For New Designs | Data Converters A/D 8x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor RX | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 64-HVQFN (9x9) |
Connectivity I2C, SCI, SPI | Package / Case 64-VFQFN Exposed Pad |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 28 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F51103ADNE#20 | Renesas Electronics Corporation | 1.248 | 559-R5F51103ADNE#20-ND | kr.14.46000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | kr.7.45023 | kr.9,685.30 |
| Unit Price without VAT: | kr.7.45023 |
|---|---|
| Unit Price with VAT: | kr.9.31279 |


