48 HWQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F51101ADNE#U0

DigiKey Part Number
R5F51101ADNE#U0-ND
Manufacturer
Manufacturer Product Number
R5F51101ADNE#U0
Description
IC MCU 32BIT 32KB FLASH 48HWQFN
Customer Reference
Detailed Description
RX RX110 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 48-HWQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
R5F51101ADNE#U0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
RX
Core Size
32-Bit
Speed
32MHz
Connectivity
I2C, SCI, SPI
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
34
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
10K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 10x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-HWQFN (7x7)
Package / Case
48-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.300
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.21.16000kr.21.16
10kr.15.88600kr.158.86
25kr.14.56920kr.364.23
100kr.13.11870kr.1,311.87
260kr.12.40112kr.3,224.29
520kr.11.98869kr.6,234.12
1.040kr.11.64938kr.12,115.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.21.16000
Unit Price with VAT:kr.26.45000